Part Details for HM1F41FDP000H6PLF by Amphenol Communications Solutions
Overview of HM1F41FDP000H6PLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1F41FDP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. |
Price & Stock for HM1F41FDP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4640
|
Newark | Hm1F41Fdp000H6Plf-Metral Rct Ra Pf 4X6/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM1F41FDP000H6PLF RoHS: Compliant Min Qty: 1536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
609-HM1F41FDP000H6PLF-ND
|
DigiKey | CONN RCPT 24POS EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1948 In Stock |
|
$1.6663 / $3.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1536 Package Multiple: 1536 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
Part Details for HM1F41FDP000H6PLF
HM1F41FDP000H6PLF CAD Models
HM1F41FDP000H6PLF Part Data Attributes
|
HM1F41FDP000H6PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1F41FDP000H6PLF
Amphenol Communications Solutions
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MILLIPACS1, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.466 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |