HM1F43TAP400H6LF
Description: Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Overview of HM1F43TAP400H6LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HM1F43TAP400H6LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1F43TAP400H6LF by Amphenol FCi

HM1F43TAP400H6LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. HM1F43TAP400H6LF
    Amphenol FCi
    Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for HM1F43TAP400H6LF

This table gives cross-reference parts and alternative options found for HM1F43TAP400H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F43TAP400H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMIF43TAP000HMP Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HM1F43TAP400H6LF vs HMIF43TAP000HMP
HM1S43FRR400H5LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions HM1F43TAP400H6LF vs HM1S43FRR400H5LF
50748-5024FB Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HM1F43TAP400H6LF vs 50748-5024FB
HM1S43FSR400H5LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi HM1F43TAP400H6LF vs HM1S43FSR400H5LF
85759-1301LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM1F43TAP400H6LF vs 85759-1301LF
85966-201LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi HM1F43TAP400H6LF vs 85966-201LF
78078-013 Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HM1F43TAP400H6LF vs 78078-013
50643-2024FA Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM1F43TAP400H6LF vs 50643-2024FA
HM1S43FGR000H4LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM1F43TAP400H6LF vs HM1S43FGR000H4LF
85759-1101LF Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. Amphenol Communications Solutions HM1F43TAP400H6LF vs 85759-1101LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1F43TAP400H6LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1F43TAP400H6LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM1F43TAP400H6LF would you like to use for your alert(s)?
  • Please alert me when HM1F43TAP400H6LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1F43TAP400H6LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1F43TAP400H6LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1F43TAP400H6LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1F43TAP400H6LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1F43TAP400H6LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: