Part Details for HM1F44TAP000H6LF by Amphenol FCi
Overview of HM1F44TAP000H6LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1F44TAP000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454485
|
RS | METRAL T 4X48 STB LF-HM1F44TAP000H6LF | Amphenol FCI (Amphenol CS) HM1F44TAP000H6LF Min Qty: 384 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3500 | RFQ |
DISTI #
BRGHM1F44TAP000H6LF
|
Heilind Electronics | METRAL T 4X48 STB LF | Americas - 0 in Stock |
|
$16.1910 / $16.4564 | Buy Now |
DISTI #
73577294
|
Verical | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board, LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 241 |
|
$13.4954 / $18.8352 | Buy Now |
|
Quest Components | 192 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 56 |
|
$9.7958 / $11.9138 | Buy Now |
DISTI #
BRGHM1F44TAP000H6LF
|
Interstate Connecting Components | METRAL T 4X48 STB LF | 0 |
|
$16.1910 / $16.4564 | Buy Now |
Part Details for HM1F44TAP000H6LF
HM1F44TAP000H6LF CAD Models
HM1F44TAP000H6LF Part Data Attributes:
|
HM1F44TAP000H6LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1F44TAP000H6LF
Amphenol FCi
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Body Breadth | 0.467 inch | |
Body Depth | 0.768 inch | |
Body Length | 3.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1F44TAP000H6LF
This table gives cross-reference parts and alternative options found for HM1F44TAP000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F44TAP000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F44TAP000H6P | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP000H6LF vs HM1F44TAP000H6P |
HM1F44TAP000H6PLF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP000H6LF vs HM1F44TAP000H6PLF |
HM1F44TAP000H6P | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1F44TAP000H6LF vs HM1F44TAP000H6P |