Part Details for HM1K51DFP000H6PLF by Amphenol FCi
Overview of HM1K51DFP000H6PLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1K51DFP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for HM1K51DFP000H6PLF
HM1K51DFP000H6PLF CAD Models
HM1K51DFP000H6PLF Part Data Attributes
|
HM1K51DFP000H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1K51DFP000H6PLF
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for HM1K51DFP000H6PLF
This table gives cross-reference parts and alternative options found for HM1K51DFP000H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1K51DFP000H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-P030-5BM1-RF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HM1K51DFP000H6PLF vs MP2-P030-5BM1-RF |
HM1L51BAP040H0LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1K51DFP000H6PLF vs HM1L51BAP040H0LF |
MP2-P030-59M1-RF | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | HM1K51DFP000H6PLF vs MP2-P030-59M1-RF |
MP2-P030-52M1-RF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | HM1K51DFP000H6PLF vs MP2-P030-52M1-RF |
HM1L51CAP000H6LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1K51DFP000H6PLF vs HM1L51CAP000H6LF |
MP2-P030-58M1-RF | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | HM1K51DFP000H6PLF vs MP2-P030-58M1-RF |
HM1L51CBP040H0LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1K51DFP000H6PLF vs HM1L51CBP040H0LF |
HM1L51DBP000H4LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1K51DFP000H6PLF vs HM1L51DBP000H4LF |
HM1L51BBP000H4LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1K51DFP000H6PLF vs HM1L51BBP000H4LF |
HM1L51CBP000H6LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1K51DFP000H6PLF vs HM1L51CBP000H6LF |