Part Details for HM1L41ZAP329H6PLF by Amphenol FCi
Overview of HM1L41ZAP329H6PLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L41ZAP329H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Through Hole. |
Price & Stock for HM1L41ZAP329H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450508
|
RS | HM1L41ZAP329H6PLF-METRAL HDR RA STB 4X6 | Amphenol FCI (Amphenol CS) HM1L41ZAP329H6PLF Min Qty: 2880 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
DISTI #
BRGHM1L41ZAP329H6PLF
|
Heilind Electronics | OEM ITEM 559-5H5F-METRAL RA HEADER | Americas - 0 in Stock |
|
$1.3790 / $1.4017 | Buy Now |
DISTI #
BRGHM1L41ZAP329H6PLF
|
Interstate Connecting Components | OEM ITEM 559-5H5F-METRAL RA HEADER | 0 |
|
$1.3790 / $1.4017 | Buy Now |
Part Details for HM1L41ZAP329H6PLF
HM1L41ZAP329H6PLF CAD Models
HM1L41ZAP329H6PLF Part Data Attributes
|
HM1L41ZAP329H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L41ZAP329H6PLF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |