Part Details for HM1L44ADP000H6PLF by Amphenol FCi
Overview of HM1L44ADP000H6PLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1L44ADP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451234
|
RS | HM1L44ADP000H6PLF-METRAL HDR RA PF 4X48 | Amphenol FCI (Amphenol CS) HM1L44ADP000H6PLF Min Qty: 180 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 | RFQ |
DISTI #
BRGHM1L44ADP000H6PLF
|
Heilind Electronics | HM1L44ADP000H6PLF-METRAL HDR R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM1L44ADP000H6PLF
|
Interstate Connecting Components | HM1L44ADP000H6PLF-METRAL HDR R | 0 |
|
Buy Now |
Part Details for HM1L44ADP000H6PLF
HM1L44ADP000H6PLF CAD Models
HM1L44ADP000H6PLF Part Data Attributes:
|
HM1L44ADP000H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L44ADP000H6PLF
Amphenol FCi
Board Connector, 192 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 |