Part Details for HM1S41FER000H6PLF by Amphenol Communications Solutions
Overview of HM1S41FER000H6PLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S41FER000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. |
Price & Stock for HM1S41FER000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4690
|
Newark | Hm1S41Fer000H6Plf-Metral Rct Str Pf 4X6/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM1S41FER000H6PLF RoHS: Compliant Min Qty: 1536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
HM1S41FER000H6PLF-ND
|
DigiKey | CONN RCPT 24POS PCB Min Qty: 1536 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1536 Package Multiple: 1536 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $10.1800 | Buy Now |
Part Details for HM1S41FER000H6PLF
HM1S41FER000H6PLF CAD Models
HM1S41FER000H6PLF Part Data Attributes
|
HM1S41FER000H6PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1S41FER000H6PLF
Amphenol Communications Solutions
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MILLIPACS 1 | |
Body Breadth | 0.467 inch | |
Body Depth | 0.563 inch | |
Body Length | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |