Part Details for HM1S42TSR000H6LF by Amphenol FCi
Overview of HM1S42TSR000H6LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM1S42TSR000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73462884
|
RS | METRAL T4R STR STB-HM1S42TSR000H6LF | Amphenol FCI (Amphenol CS) HM1S42TSR000H6LF Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
DISTI #
BRGHM1S42TSR000H6LF
|
Heilind Electronics | METRAL T4R STR STB-HM1S42TSR00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM1S42TSR000H6LF
|
Interstate Connecting Components | METRAL T4R STR STB-HM1S42TSR00 | 0 |
|
Buy Now |
Part Details for HM1S42TSR000H6LF
HM1S42TSR000H6LF CAD Models
HM1S42TSR000H6LF Part Data Attributes
|
HM1S42TSR000H6LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1S42TSR000H6LF
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |