There are no models available for this part yet.
Overview of HM1S52TSR000H6LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S52TSR000H6LF | Amphenol Communications Solutions | 5 Row Signal Receptacle, Straight, Solder-to-Board, 60 position |
Price & Stock for HM1S52TSR000H6LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC0160
|
Newark | Hm1S52Tsr000H6Lf-Metral T 5Rx2M Str Stb/Tube |Amphenol Communications Solutions HM1S52TSR000H6LF RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now | |
DISTI #
609-HM1S52TSR000H6LF-ND
|
DigiKey | METRAL T 5RX2M STR STB Min Qty: 960 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8969 | Buy Now |
CAD Models for HM1S52TSR000H6LF by Amphenol Communications Solutions
Part Data Attributes for HM1S52TSR000H6LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM1S52TSR000H6LF
This table gives cross-reference parts and alternative options found for HM1S52TSR000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S52TSR000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S52FPR000H5 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM1S52TSR000H6LF vs HM1S52FPR000H5 |
89093-312LF | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM1S52TSR000H6LF vs 89093-312LF |
94560-142 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | HM1S52TSR000H6LF vs 94560-142 |
HM1F52TBR013H9 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HM1S52TSR000H6LF vs HM1F52TBR013H9 |
HM1F52TBP000H9 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1S52TSR000H6LF vs HM1F52TBP000H9 |
94560-952 | Board Connector, 15 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1S52TSR000H6LF vs 94560-952 |
85720-107 | Board Connector, 60 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM1S52TSR000H6LF vs 85720-107 |
ESQT-112-02-G-5-681 | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HM1S52TSR000H6LF vs ESQT-112-02-G-5-681 |
HM2S27PE5100E9C | Board Connector, 60 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM1S52TSR000H6LF vs HM2S27PE5100E9C |
94560-141 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | HM1S52TSR000H6LF vs 94560-141 |