Part Details for HM1S53TSR000H6LF by Amphenol FCi
Overview of HM1S53TSR000H6LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S53TSR000H6LF | Amphenol Communications Solutions | 5 Row Signal Receptacle, Straight, Solder-to-Board, 120 position |
Price & Stock for HM1S53TSR000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73459307
|
RS | HM1S53TSR000H6LF-METRAL T 5RX2M STR STB | Amphenol FCI (Amphenol CS) HM1S53TSR000H6LF Min Qty: 480 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4700 | RFQ |
Part Details for HM1S53TSR000H6LF
HM1S53TSR000H6LF CAD Models
HM1S53TSR000H6LF Part Data Attributes
|
HM1S53TSR000H6LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1S53TSR000H6LF
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1S53TSR000H6LF
This table gives cross-reference parts and alternative options found for HM1S53TSR000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S53TSR000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89015-312LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1S53TSR000H6LF vs 89015-312LF |
85613-003 | Board Connector, 120 Contact(s), 5 Row(s), Female, Receptacle | Amphenol FCi | HM1S53TSR000H6LF vs 85613-003 |
HM1S53FPR000H6 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM1S53TSR000H6LF vs HM1S53FPR000H6 |
HM1C02D2C010N9LF | Board Connector, 48 Contact(s), 4 Row(s), Male, IDC Terminal | Amphenol FCi | HM1S53TSR000H6LF vs HM1C02D2C010N9LF |
94560-933LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM1S53TSR000H6LF vs 94560-933LF |
85858-211LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S53TSR000H6LF vs 85858-211LF |
HM1S53FRR400H4LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S53TSR000H6LF vs HM1S53FRR400H4LF |
HM1HM1S53FRR400H5 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM1S53TSR000H6LF vs HM1HM1S53FRR400H5 |
HM1S53RER271H6LF | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1S53TSR000H6LF vs HM1S53RER271H6LF |
HM1F53TBR000H9 | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1S53TSR000H6LF vs HM1F53TBR000H9 |