Part Details for HM1S54TRR000H6LF by Amphenol Communications Solutions
Overview of HM1S54TRR000H6LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1S54TRR000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1S54TRR000H6LF-ND
|
DigiKey | METRAL T 5RX8M STR STB Min Qty: 180 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$11.6807 | Buy Now |
Part Details for HM1S54TRR000H6LF
HM1S54TRR000H6LF CAD Models
HM1S54TRR000H6LF Part Data Attributes
|
HM1S54TRR000H6LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1S54TRR000H6LF
Amphenol Communications Solutions
Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (51)/PALLADIUM NICKEL (27) AND GOLD (3) OVER NICKEL (51) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1S54TRR000H6LF
This table gives cross-reference parts and alternative options found for HM1S54TRR000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S54TRR000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F54FCP000H4LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1S54TRR000H6LF vs HM1F54FCP000H4LF |
85859-211LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM1S54TRR000H6LF vs 85859-211LF |
HM1S54FSR000H5LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S54TRR000H6LF vs HM1S54FSR000H5LF |
ESQT-148-02-S-5-375 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HM1S54TRR000H6LF vs ESQT-148-02-S-5-375 |
73957-1002LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM1S54TRR000H6LF vs 73957-1002LF |
HM1F59TBPA38H9LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1S54TRR000H6LF vs HM1F59TBPA38H9LF |
85859-301 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | HM1S54TRR000H6LF vs 85859-301 |
HM1F54TBR013H9 | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HM1S54TRR000H6LF vs HM1F54TBR013H9 |
HM1F54TAR000H9P | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1S54TRR000H6LF vs HM1F54TAR000H9P |
89016-912LF | Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1S54TRR000H6LF vs 89016-912LF |