Part Details for HM25030-1SR by Eaton Bussmann
Overview of HM25030-1SR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM25030-1SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7256
|
Newark | Modular Fuse Holder, 30A, 250Vac, Screw, Fuse Holder Type:Modular Fuse Holder, Fuse Current:30A, Fuse Size Held:Class H, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Hm Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann HM25030-1SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$15.5700 | Buy Now |
DISTI #
HM25030-1SR-ND
|
DigiKey | FUSE BLK CLASS H 250V 30A 1POLE Min Qty: 12 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5783 | Buy Now |
DISTI #
71446092
|
RS | Fuseholder, Fuse Block, Class H, 250V 30A, 1 Pole | Bussmann by Eaton HM25030-1SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1400 / $30.1700 | RFQ |