There are no models available for this part yet.
Overview of HM25030-3SR by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HM25030-3SR by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC7258
|
Avnet Americas | Class H Modular Ferrule Fuse Block 30A 250V 3 Pole - Bulk (Alt: 02AC7258) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 19 Partner Stock |
|
$60.1200 / $63.2700 | Buy Now | |
DISTI #
HM25030-3SR
|
Avnet Americas | Class H Modular Ferrule Fuse Block 30A 250V 3 Pole - Bulk (Alt: HM25030-3SR) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$46.8736 / $52.0004 | Buy Now | |
DISTI #
504-HM25030-3SR
|
Mouser Electronics | Fuse Holder 1P 250V 30A w/ screw FUSE HOLDER RoHS: Compliant | 5 |
|
$64.0300 / $70.0300 | Buy Now | |
DISTI #
67549438
|
Verical | Fuse Block 30A 250VDC/250VAC DIN Rail Screw RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2152 | Americas - 4 |
|
$74.7110 / $79.8070 | Buy Now | |
DISTI #
HM25030-3SR
|
TTI | Fuse Holder 1P 250V 30A w/ screw FUSE HOLDER pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$60.4100 / $67.7500 | Buy Now |