Part Details for HM25060-2CR by Eaton Bussmann
Overview of HM25060-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM25060-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7553
|
Newark | Fuse Block, Class H, 250V 60A, 2 Pole |Eaton Bussmann HM25060-2CR RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7600 | Buy Now |
DISTI #
HM25060-2CR-ND
|
DigiKey | FUSE BLK CLASS H 250V 60A 2POLE Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7567 | Buy Now |
DISTI #
70927568
|
RS | Fuse Block, Class H, 250V, 60A, 2 Pole | Bussmann by Eaton HM25060-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$95.4800 / $119.3500 | Buy Now |
DISTI #
000000000005543230
|
Sager | Fuse Holder 2P 250V 60A Box Lug FUSE HOLDER Min Qty: 6 | 0 |
|
$79.6100 / $84.9200 | Buy Now |