Part Details for HM28-20001LF by TT electronics / BI Technologies
Overview of HM28-20001LF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HM28-20001LF
HM28-20001LF CAD Models
HM28-20001LF Part Data Attributes
|
HM28-20001LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM28-20001LF
TT electronics / BI Technologies
2 FUNCTIONS, 250V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 23 mm | |
Inductance | 9000 µH | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Packing Method | BOX | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 22 mm |