Part Details for HM2A31PG60J0N9 by Amphenol FCi
Overview of HM2A31PG60J0N9 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2A31PG60J0N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Quest Components | 269 |
|
$20.7202 / $26.7358 | Buy Now |
Part Details for HM2A31PG60J0N9
HM2A31PG60J0N9 CAD Models
HM2A31PG60J0N9 Part Data Attributes:
|
HM2A31PG60J0N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2A31PG60J0N9
Amphenol FCi
Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINAL PITCH FOR POWER/COAXIAL/FIBER OPTIC CONTACTS: 7.5 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2A31PG60J0N9
This table gives cross-reference parts and alternative options found for HM2A31PG60J0N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2A31PG60J0N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P11PT5110GLLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2A31PG60J0N9 vs HM2P11PT5110GLLF |
HM2P11PD5110Z1 | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2A31PG60J0N9 vs HM2P11PD5110Z1 |
HM2P11PT5110GLLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2A31PG60J0N9 vs HM2P11PT5110GLLF |
HM2P11PK5110GCLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2A31PG60J0N9 vs HM2P11PK5110GCLF |
HM2P31PGF1G0GCLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2A31PG60J0N9 vs HM2P31PGF1G0GCLF |
HM2P11PN5110GLLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2A31PG60J0N9 vs HM2P11PN5110GLLF |
HM2P31PGF1G0GLLF | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2A31PG60J0N9 vs HM2P31PGF1G0GLLF |
HM2P31PGF1G0GC | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2A31PG60J0N9 vs HM2P31PGF1G0GC |
100749-9 | CONNECTOR, 58 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | TE Connectivity | HM2A31PG60J0N9 vs 100749-9 |
167000-1053 | Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | ITT Interconnect Solutions | HM2A31PG60J0N9 vs 167000-1053 |