Part Details for HM2C01D0C010N9LF by Amphenol FCi
Overview of HM2C01D0C010N9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2C01D0C010N9LF | Amphenol Communications Solutions | Millipacs Cable Connectors, , 2mm Hard Metric Series 5 Row non-Shield Cable Connector LF Types with 20 Signal Pins for AWG28-30. |
Price & Stock for HM2C01D0C010N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450536
|
RS | HM2 CABLE CONN 4X5P-HM2C01D0C010N9LF | Amphenol FCI (Amphenol CS) HM2C01D0C010N9LF Min Qty: 5040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 | RFQ |
Part Details for HM2C01D0C010N9LF
HM2C01D0C010N9LF CAD Models
HM2C01D0C010N9LF Part Data Attributes
|
HM2C01D0C010N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2C01D0C010N9LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.38 inch | |
Body Depth | 1.516 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2C01D0C010N9LF
This table gives cross-reference parts and alternative options found for HM2C01D0C010N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2C01D0C010N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2C01D0C010EBLF | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HM2C01D0C010N9LF vs HM2C01D0C010EBLF |
HM2C01D0C010Z1LF | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HM2C01D0C010N9LF vs HM2C01D0C010Z1LF |