Part Details for HM2C06D0C010N9LF by Amphenol FCi
Overview of HM2C06D0C010N9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HM2C06D0C010N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450538
|
RS | HM2C06D0C010N9LF-HM2C CABLE CONN. | Amphenol FCI (Amphenol CS) HM2C06D0C010N9LF Min Qty: 1680 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 | RFQ |
Part Details for HM2C06D0C010N9LF
HM2C06D0C010N9LF CAD Models
HM2C06D0C010N9LF Part Data Attributes
|
HM2C06D0C010N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2C06D0C010N9LF
Amphenol FCi
Board Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.472 inch | |
Body Depth | 1.161 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 0.75u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for HM2C06D0C010N9LF
This table gives cross-reference parts and alternative options found for HM2C06D0C010N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2C06D0C010N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734606-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | HM2C06D0C010N9LF vs 1-1734606-0 |
55510-110TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | HM2C06D0C010N9LF vs 55510-110TR |
84699-640 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Amphenol FCi | HM2C06D0C010N9LF vs 84699-640 |
55510-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | HM2C06D0C010N9LF vs 55510-310 |
79109-1004 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | HM2C06D0C010N9LF vs 79109-1004 |
79107-7129 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | HM2C06D0C010N9LF vs 79107-7129 |
91407-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | HM2C06D0C010N9LF vs 91407-605LF |
84699-640LF | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | Amphenol FCi | HM2C06D0C010N9LF vs 84699-640LF |
20021311-00010T4LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 10 contacts | Amphenol Communications Solutions | HM2C06D0C010N9LF vs 20021311-00010T4LF |
55510-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | HM2C06D0C010N9LF vs 55510-010 |