Part Details for HM2C09D2C021L9LF by Amphenol Communications Solutions
Overview of HM2C09D2C021L9LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2C09D2C021L9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9819
|
Newark | Hm2C09D2C021L9Lf-Cable Connector/Tray |Amphenol Communications Solutions HM2C09D2C021L9LF RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HM2C09D2C021L9LF
HM2C09D2C021L9LF CAD Models
HM2C09D2C021L9LF Part Data Attributes
|
HM2C09D2C021L9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2C09D2C021L9LF
Amphenol Communications Solutions
Board Connector, 10 Contact(s), 5 Row(s), Female, 0.079 inch Pitch, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for HM2C09D2C021L9LF
This table gives cross-reference parts and alternative options found for HM2C09D2C021L9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2C09D2C021L9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDD-100-M-SG30-R | Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Black Insulator, Plug | Central Components Manufacturing | HM2C09D2C021L9LF vs CMDD-100-M-SG30-R |
GBB56DHND-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | HM2C09D2C021L9LF vs GBB56DHND-S621 |
CMDD-100-M-SG30-S | Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Black Insulator, Plug | Central Components Manufacturing | HM2C09D2C021L9LF vs CMDD-100-M-SG30-S |