Part Details for HM2H06P109LF by Amphenol FCi
Overview of HM2H06P109LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2H06P109LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant |
Price & Stock for HM2H06P109LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475943
|
RS | HM2H06P109LF-SHROUD 25P | Amphenol FCI (Amphenol CS) HM2H06P109LF Min Qty: 650 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
Part Details for HM2H06P109LF
HM2H06P109LF CAD Models
HM2H06P109LF Part Data Attributes
|
HM2H06P109LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2H06P109LF
Amphenol FCi
Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2H06P109LF
This table gives cross-reference parts and alternative options found for HM2H06P109LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2H06P109LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-5105-C42 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-5105-C42 |
85674-248P | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2H06P109LF vs 85674-248P |
467-9105-E44 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-9105-E44 |
467-8105-A14 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-8105-A14 |
467-2105-B73 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2H06P109LF vs 467-2105-B73 |
467-6105-E44 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-6105-E44 |
467-N105-C23 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2H06P109LF vs 467-N105-C23 |
467-9105-C31 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-9105-C31 |
467-9105-B54 | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2H06P109LF vs 467-9105-B54 |
85853-N183H | Board Connector, 25 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2H06P109LF vs 85853-N183H |