Part Details for HM2J07PE5110N9LF by Amphenol Communications Solutions
Overview of HM2J07PE5110N9LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2J07PE5110N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K4357
|
Newark | Conn, Hard Metric, Header, 110Pos, 2Mm, Product Range:Fci Milipacs Hm2J07Pe Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM2J07PE5110N9LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3600 | Buy Now |
DISTI #
609-2122-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
172 In Stock |
|
$5.1681 / $8.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 32 Container: Tray | 0Tray |
|
$4.7900 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
100 In Stock |
|
$4.9900 / $7.3200 | Buy Now |
|
Master Electronics | Conn Hard Metric M 110 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
100 In Stock |
|
$4.9900 / $7.3200 | Buy Now |
Part Details for HM2J07PE5110N9LF
HM2J07PE5110N9LF CAD Models
HM2J07PE5110N9LF Part Data Attributes:
|
HM2J07PE5110N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2J07PE5110N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type A Press Fit , Unshielded , 250 mating cycles ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.606 inch | |
Body Depth | 1.087 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |