Part Details for HM2P07PDG1A1N9LF by Amphenol FCi
Overview of HM2P07PDG1A1N9LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2P07PDG1A1N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467618
|
RS | HM2P07PDG1A1N9LF-MPAC5RSTPFHDR CNRTYPA | Amphenol FCI (Amphenol CS) HM2P07PDG1A1N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 | RFQ |
DISTI #
BRGHM2P07PDG1A1N9LF
|
Heilind Electronics | MPAC5RSTPFHDR CNRTYPA | Americas - 0 in Stock |
|
$3.1127 / $3.1638 | Buy Now |
|
Bristol Electronics | 1509 |
|
RFQ | ||
|
Quest Components | 460 |
|
$3.1680 / $5.7600 | Buy Now | |
|
ComSIT USA | TWO PART BOARD CONNECTOR Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking RoHS: Compliant | Europe - 4752 |
|
RFQ | |
DISTI #
BRGHM2P07PDG1A1N9LF
|
Interstate Connecting Components | MPAC5RSTPFHDR CNRTYPA | 0 |
|
$3.1127 / $3.1638 | Buy Now |
Part Details for HM2P07PDG1A1N9LF
HM2P07PDG1A1N9LF CAD Models
HM2P07PDG1A1N9LF Part Data Attributes
|
HM2P07PDG1A1N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PDG1A1N9LF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |