Part Details for HM2P07PDG280N9LF by Amphenol Corporation
Overview of HM2P07PDG280N9LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDG280N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P07PDG280N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P07PDG280N9LF
|
Avnet Americas | Connector Backplane Header 5 Position 2mm Press Fit Tray - Trays (Alt: HM2P07PDG280N9LF) Min Qty: 1152 Package Multiple: 288 Container: Tray | 0 |
|
RFQ |