Part Details for HM2P07PDP221N9LLF by Amphenol FCi
Overview of HM2P07PDP221N9LLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDP221N9LLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P07PDP221N9LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467766
|
RS | HM2P07PDP221N9LLF-MPAC5RSTPFHDR CNRTYPB | Amphenol FCI (Amphenol CS) HM2P07PDP221N9LLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
DISTI #
BRGHM2P07PDP221N9LLF
|
Heilind Electronics | HM2P07PDP221N9LLF-MPAC5RSTPFHD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P07PDP221N9LLF
|
Interstate Connecting Components | HM2P07PDP221N9LLF-MPAC5RSTPFHD | 0 |
|
Buy Now |