Part Details for HM2P07PNU1F1GFLF by Amphenol FCi
Overview of HM2P07PNU1F1GFLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PNU1F1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P07PNU1F1GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468066
|
RS | HM2P07PNU1F1GFLF-MPAC5RSTPFHDR CNRTYPALF | Amphenol FCI (Amphenol CS) HM2P07PNU1F1GFLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6200 | RFQ |
DISTI #
BRGHM2P07PNU1F1GFLF
|
Heilind Electronics | MPAC5RSTPFHDR CNRTYPALF | Americas - 0 in Stock |
|
$6.6298 / $6.7386 | Buy Now |
DISTI #
BRGHM2P07PNU1F1GFLF
|
Interstate Connecting Components | MPAC5RSTPFHDR CNRTYPALF | 0 |
|
$6.6298 / $6.7386 | Buy Now |
Part Details for HM2P07PNU1F1GFLF
HM2P07PNU1F1GFLF CAD Models
HM2P07PNU1F1GFLF Part Data Attributes
|
HM2P07PNU1F1GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PNU1F1GFLF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PNU1F1GFLF
This table gives cross-reference parts and alternative options found for HM2P07PNU1F1GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PNU1F1GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PNG2K4GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PNG2K4GLLF |
HM2P07PDJ2H1Z1LF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PDJ2H1Z1LF |
HM2P07PDN2C1E9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PDN2C1E9 |
HM2P07PNU1A1GCLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PNU1A1GCLF |
HM2P07PKU1W1GLLF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PNU1F1GFLF vs HM2P07PKU1W1GLLF |
HM2P07PDU1E1E9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PDU1E1E9 |
HM2P70PN511FGC | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1F1GFLF vs HM2P70PN511FGC |
HM2P07PKT1K1Z1LF | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PKT1K1Z1LF |
HM2P07PMA1L5GC | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PNU1F1GFLF vs HM2P07PMA1L5GC |
HM2P07PKT1K1Z1 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PNU1F1GFLF vs HM2P07PKT1K1Z1 |