There are no models available for this part yet.
Overview of HM2P09PC5110Z1LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PC5110Z1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 50 matingcycles and ROHS Compliant |
Price & Stock for HM2P09PC5110Z1LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82R6191
|
Newark | Hm2P09Pc5110Z1Lf-Mpcas5Rstpfhdr Cnt Typcl/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM2P09PC5110Z1LF RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now | |
DISTI #
HM2P09PC5110Z1LF-ND
|
DigiKey | CONN HEADER 55POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4424 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 576 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5600 | Buy Now |
CAD Models for HM2P09PC5110Z1LF by Amphenol Communications Solutions
Part Data Attributes for HM2P09PC5110Z1LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
55
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
55
|
Alternate Parts for HM2P09PC5110Z1LF
This table gives cross-reference parts and alternative options found for HM2P09PC5110Z1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PC5110Z1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PDA2M0Z1 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PC5110Z1LF vs HM2P09PDA2M0Z1 |
85853-982H | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PC5110Z1LF vs 85853-982H |
HM2P09PDE3W0N9LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P09PC5110Z1LF vs HM2P09PDE3W0N9LF |
HM2P09PNK240GLLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P09PC5110Z1LF vs HM2P09PNK240GLLF |
HM2P09PZL370GLLF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PC5110Z1LF vs HM2P09PZL370GLLF |
HM2P09PME1U0GC | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P09PC5110Z1LF vs HM2P09PME1U0GC |
HM2P11PDF1G0Z1LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P09PC5110Z1LF vs HM2P11PDF1G0Z1LF |
HM2P09PDH1T0E9LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PC5110Z1LF vs HM2P09PDH1T0E9LF |
HM2P09PDE1U0GC | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P09PC5110Z1LF vs HM2P09PDE1U0GC |
HM2P80PC5110Z1LF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P09PC5110Z1LF vs HM2P80PC5110Z1LF |