Part Details for HM2P09PDN3T1N9LF by Amphenol FCi
Overview of HM2P09PDN3T1N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDN3T1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P09PDN3T1N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468492
|
RS | HM2P09PDN3T1N9LF-MPAC5+2RSTRHDR CNRTYPCLF | Amphenol FCI (Amphenol CS) HM2P09PDN3T1N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
BRGHM2P09PDN3T1N9LF
|
Heilind Electronics | HM2P09PDN3T1N9LF-MPAC52RSTRHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P09PDN3T1N9LF
|
Interstate Connecting Components | HM2P09PDN3T1N9LF-MPAC52RSTRHDR | 0 |
|
Buy Now |