HM2P09PKE120GFLF
Description: Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of HM2P09PKE120GFLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PKE120GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Price & Stock for HM2P09PKE120GFLF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73461486
RS HM2P09PKE120GFLF-MPAC5RSTPFHDR CNRTYPC LF | Amphenol FCI (Amphenol CS) HM2P09PKE120GFLF Min Qty: 768 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 768 $3.1300
$3.1300 RFQ
DISTI # BRGHM2P09PKE120GFLF
Heilind Electronics HM2P09PKE120GFLF-MPAC5RSTPFHDR Americas - 0 in Stock
Buy Now
DISTI # BRGHM2P09PKE120GFLF
Interstate Connecting Components HM2P09PKE120GFLF-MPAC5RSTPFHDR 0
Buy Now

CAD Models for HM2P09PKE120GFLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P09PKE120GFLF by Amphenol FCi

HM2P09PKE120GFLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
55
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P09PKE120GFLF
    Amphenol FCi
    Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for HM2P09PKE120GFLF

This table gives cross-reference parts and alternative options found for HM2P09PKE120GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PKE120GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P09PKE120GF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P09PKE120GFLF vs HM2P09PKE120GF
Part Number Description Manufacturer Compare
HM2P09PDA2M0Z1 Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P09PKE120GFLF vs HM2P09PDA2M0Z1
85853-982H Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P09PKE120GFLF vs 85853-982H
HM2P09PDE3W0N9LF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P09PKE120GFLF vs HM2P09PDE3W0N9LF
HM2P09PNK240GLLF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P09PKE120GFLF vs HM2P09PNK240GLLF
HM2P09PZL370GLLF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P09PKE120GFLF vs HM2P09PZL370GLLF
HM2P09PME1U0GC Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P09PKE120GFLF vs HM2P09PME1U0GC
HM2P11PDF1G0Z1LF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P09PKE120GFLF vs HM2P11PDF1G0Z1LF
HM2P09PDH1T0E9LF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P09PKE120GFLF vs HM2P09PDH1T0E9LF
HM2P09PDE1U0GC Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P09PKE120GFLF vs HM2P09PDE1U0GC
HM2P80PC5110Z1LF Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P09PKE120GFLF vs HM2P80PC5110Z1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P09PKE120GFLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P09PKE120GFLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM2P09PKE120GFLF would you like to use for your alert(s)?
  • Please alert me when HM2P09PKE120GFLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P09PKE120GFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P09PKE120GFLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P09PKE120GFLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P09PKE120GFLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P09PKE120GFLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: