Part Details for HM2P09SD5111N9LF by Amphenol FCi
Overview of HM2P09SD5111N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09SD5111N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 Row Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Solder,Shielded, 250 mating cycles,ROHS Compliant |
Price & Stock for HM2P09SD5111N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453985
|
RS | HM2P09SD5111N9LF-MPACS VHDR CNR TYPC PIP | Amphenol FCI (Amphenol CS) HM2P09SD5111N9LF Min Qty: 576 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
DISTI #
BRGHM2P09SD5111N9LF
|
Heilind Electronics | HM2P09SD5111N9LF-MPACS VHDR CN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P09SD5111N9LF
|
Interstate Connecting Components | HM2P09SD5111N9LF-MPACS VHDR CN | 0 |
|
Buy Now |