Part Details for HM2P40PDT2J0N9LF by Amphenol FCi
Overview of HM2P40PDT2J0N9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P40PDT2J0N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468594
|
RS | HM2P40PDT2J0N9LF-MPAC5RSTPFHDRCNRTYPANP | Amphenol FCI (Amphenol CS) HM2P40PDT2J0N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
Part Details for HM2P40PDT2J0N9LF
HM2P40PDT2J0N9LF CAD Models
HM2P40PDT2J0N9LF Part Data Attributes
|
HM2P40PDT2J0N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P40PDT2J0N9LF
Amphenol FCi
Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 85 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P40PDT2J0N9LF
This table gives cross-reference parts and alternative options found for HM2P40PDT2J0N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P40PDT2J0N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P28PNS280GEN | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PNS280GEN |
4-1393710-5 | 85 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | HM2P40PDT2J0N9LF vs 4-1393710-5 |
7-1393712-4 | 85 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | HM2P40PDT2J0N9LF vs 7-1393712-4 |
HM2P28PKU2J0GL | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PKU2J0GL |
HM2P28PKU2J0GF | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PKU2J0GF |
HM2P28PKU2J0GF | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P40PDT2J0N9LF vs HM2P28PKU2J0GF |
HM2P28PN5110GL | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PN5110GL |
HM2P28PN5110NN | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PN5110NN |
HM2P28PNS280GL | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P40PDT2J0N9LF vs HM2P28PNS280GL |
HM2P40PDT2J0E9 | Board Connector, 85 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P40PDT2J0N9LF vs HM2P40PDT2J0E9 |