There are no models available for this part yet.
Overview of HM2P65PMH3A1GFLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P65PMH3A1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P65PMH3A1GFLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82R6381
|
Newark | Hm2P65Pmh3A1Gflf-Mpac5Rstpfhdr Cnrtypab/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HM2P65PMH3A1GFLF RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 | Buy Now | |
DISTI #
HM2P65PMH3A1GFLF-ND
|
DigiKey | CONN HEADER 169POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6829 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 192 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7600 / $19.0100 | Buy Now |
CAD Models for HM2P65PMH3A1GFLF by Amphenol Communications Solutions
Part Data Attributes for HM2P65PMH3A1GFLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
125
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
7
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
169
|
Alternate Parts for HM2P65PMH3A1GFLF
This table gives cross-reference parts and alternative options found for HM2P65PMH3A1GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P65PMH3A1GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P65PDE3HAZ1LF | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PDE3HAZ1LF |
HM2P65PK5111GL | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PK5111GL |
HM2P66PDL321E9 | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P66PDL321E9 |
HM2P65PDE3HAE9 | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PDE3HAE9 |
HM2P65PDH3H1Z1 | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PDH3H1Z1 |
HM2P65PDH2L5GL | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PDH2L5GL |
HM2P65PDG3E1Z1LF | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PDG3E1Z1LF |
HM2P65PMG2H4GFLF | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P65PMH3A1GFLF vs HM2P65PMG2H4GFLF |
HM2P65PMG2H4GL | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PMH3A1GFLF vs HM2P65PMG2H4GL |
HM2P65PN5111GL | Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P65PMH3A1GFLF vs HM2P65PN5111GL |