Part Details for HM2P66PDE121N9LF by Amphenol Communications Solutions
Overview of HM2P66PDE121N9LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P66PDE121N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7380
|
Newark | Hm2P66Pde121N9Lf-Mpac5Rstpfhdrcnrtypab22 |Amphenol Communications Solutions HM2P66PDE121N9LF Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1731 |
|
$2.6800 / $2.9700 | Buy Now |
DISTI #
82R6398
|
Newark | Backplane Conn, Header, 110Pos, 2Mm, Product Range:Millipacs Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM2P66PDE121N9LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.3000 | Buy Now |
DISTI #
2266-HM2P66PDE121N9LF-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 30 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
1731 In Stock |
|
$2.3900 / $2.5300 | Buy Now |
DISTI #
HM2P66PDE121N9LF-ND
|
DigiKey | CONN HEADER 154POS 2MM PRESS-FIT Min Qty: 30 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4234 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric M 153 POS 2mm Press Fit ST Thru-Hole Millipacs® Tray RoHS: Compliant |
1731 Partner Stock |
|
$2.3400 / $2.5700 | Buy Now |
|
Master Electronics | Conn Hard Metric M 153 POS 2mm Press Fit ST Thru-Hole Millipacs® Tray RoHS: Compliant |
1731 Partner Stock |
|
$2.3400 / $2.5700 | Buy Now |
Part Details for HM2P66PDE121N9LF
HM2P66PDE121N9LF CAD Models
HM2P66PDE121N9LF Part Data Attributes
|
HM2P66PDE121N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P66PDE121N9LF
Amphenol Communications Solutions
Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 36 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 146 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P66PDE121N9LF
This table gives cross-reference parts and alternative options found for HM2P66PDE121N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P66PDE121N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P66PN5111GFLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P66PDE121N9LF vs HM2P66PN5111GFLF |
HM2P66PT5111E9LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P66PT5111E9LF |
HM2P66PKF2W5GC | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P66PKF2W5GC |
HM2P66PDA1L1Z1LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P66PDA1L1Z1LF |
HM2P68PDT2P1E9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PDE121N9LF vs HM2P68PDT2P1E9 |
HM2P66PD5111E9LF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P66PD5111E9LF |
HM2P66PDA1L1E9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PDE121N9LF vs HM2P66PDA1L1E9 |
HM2P66PN5111GF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P66PDE121N9LF vs HM2P66PN5111GF |
HM2P70PNE2P5GFLF | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P70PNE2P5GFLF |
HM2P66PM5111E9 | Board Connector, 146 Contact(s), 7 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, | Amphenol Communications Solutions | HM2P66PDE121N9LF vs HM2P66PM5111E9 |