Part Details for HM2P70PK5114GFLF by Amphenol FCi
Overview of HM2P70PK5114GFLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PK5114GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P70PK5114GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73468822
|
RS | HM2P70PK5114GFLF-MPAC5RSTPFHDR CNRTYPB22 | Amphenol FCI (Amphenol CS) HM2P70PK5114GFLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 | RFQ |
DISTI #
BRGHM2P70PK5114GFLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6637 / $5.7566 | Buy Now | |
DISTI #
BRGHM2P70PK5114GFLF
|
Interstate Connecting Components | 0 |
|
$5.6637 / $5.7566 | Buy Now |
Part Details for HM2P70PK5114GFLF
HM2P70PK5114GFLF CAD Models
HM2P70PK5114GFLF Part Data Attributes
|
HM2P70PK5114GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P70PK5114GFLF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P70PK5114GFLF
This table gives cross-reference parts and alternative options found for HM2P70PK5114GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P70PK5114GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P70PK5114GFLF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | Amphenol Communications Solutions | HM2P70PK5114GFLF vs HM2P70PK5114GFLF |