Part Details for HM2P87PDC1U0N9LF by Amphenol Corporation
Overview of HM2P87PDC1U0N9LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P87PDC1U0N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P87PDC1U0N9LF
|
Avnet Americas | Connector Backplane Header 176 Position 2mm Press Fit Tray - Trays (Alt: HM2P87PDC1U0N9LF) Min Qty: 768 Package Multiple: 192 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-HM2P87PDC1U0N9LF
|
Mouser Electronics | Hard Metric Connectors Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | 0 |
|
$3.1800 / $3.3200 | Order Now |