Part Details for HM2P87PM8111GFLF by Amphenol Communications Solutions
Overview of HM2P87PM8111GFLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P87PM8111GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8941
|
Newark | Hm2P87Pm8111Gflf-Mpac8Rstpfhdr Cnrtypd/Tray |Amphenol Communications Solutions HM2P87PM8111GFLF Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 | Buy Now |
DISTI #
HM2P87PM8111GFLF-ND
|
DigiKey | CONN HEADER 220POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2516 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 32 Container: Tray | 0Tray |
|
$7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $21.2200 | Buy Now |
Part Details for HM2P87PM8111GFLF
HM2P87PM8111GFLF CAD Models
HM2P87PM8111GFLF Part Data Attributes:
|
HM2P87PM8111GFLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2P87PM8111GFLF
Amphenol Communications Solutions
Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 220 |
Alternate Parts for HM2P87PM8111GFLF
This table gives cross-reference parts and alternative options found for HM2P87PM8111GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PM8111GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P87PDJ1L1N9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PM8111GFLF vs HM2P87PDJ1L1N9 |
HM2P87PN81L5GL | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PM8111GFLF vs HM2P87PN81L5GL |
HM2P87PNA161GLLF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PNA161GLLF |
HM2P87PDE141N9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PDE141N9 |
HM2P87PKC1H5GLLF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P87PM8111GFLF vs HM2P87PKC1H5GLLF |
HM2P87PDE12AN9LF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PDE12AN9LF |
HM2P87PDC1NAZ1LF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PDC1NAZ1LF |
HM2P87PDE12AZ1 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PDE12AZ1 |
HM2P87PKA181GF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PKA181GF |
HM2P87PK8114GC | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PM8111GFLF vs HM2P87PK8114GC |