There are no models available for this part yet.
Overview of HM2P87PME125GFLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P87PME125GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P87PME125GFLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73461597
|
RS | HM2P87PME125GFLF-MPAC8RSTPFHDR CNRTYPD | Amphenol FCI (Amphenol CS) HM2P87PME125GFLF Min Qty: 768 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7800 | RFQ |
CAD Models for HM2P87PME125GFLF by Amphenol FCi
Part Data Attributes for HM2P87PME125GFLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
44 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
10
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
220
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM2P87PME125GFLF
This table gives cross-reference parts and alternative options found for HM2P87PME125GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PME125GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P87PNA171GF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PME125GFLF vs HM2P87PNA171GF |
HM2P87PCE1K1Z1 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PME125GFLF vs HM2P87PCE1K1Z1 |
HM2P87PCE1K1N9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PME125GFLF vs HM2P87PCE1K1N9 |
HM2P87PD81R1N9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PME125GFLF vs HM2P87PD81R1N9 |
HM2P87PCE1K1Z1 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PME125GFLF vs HM2P87PCE1K1Z1 |
HM2P87PME125GC | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PME125GFLF vs HM2P87PME125GC |
HM2P87PNA1W5GLLF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P87PME125GFLF vs HM2P87PNA1W5GLLF |
HM2P87PCE1K1Z1LF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P87PME125GFLF vs HM2P87PCE1K1Z1LF |
HM2P87PD81R1N9 | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PME125GFLF vs HM2P87PD81R1N9 |
HM2P87PKA191GF | Board Connector, 220 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PME125GFLF vs HM2P87PKA191GF |