HM2P95PDH120N9LF
Description: Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE

Overview of HM2P95PDH120N9LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P95PDH120N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant

Price & Stock for HM2P95PDH120N9LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73461808
RS HM2P95PDH120N9LF-MPAC8RSTPFHDR CNRTYPDELF | Amphenol FCI (Amphenol CS) HM2P95PDH120N9LF Min Qty: 768 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 768 $4.9600
$4.9600 RFQ
DISTI # BRGHM2P95PDH120N9LF
Heilind Electronics HM2P95PDH120N9LF-MPAC8RSTPFHDR Americas - 0 in Stock
Buy Now
DISTI # BRGHM2P95PDH120N9LF
Interstate Connecting Components HM2P95PDH120N9LF-MPAC8RSTPFHDR 0
Buy Now

CAD Models for HM2P95PDH120N9LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P95PDH120N9LF by Amphenol FCi

HM2P95PDH120N9LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
8
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
200
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P95PDH120N9LF
    Amphenol FCi
    Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
    VS

Alternate Parts for HM2P95PDH120N9LF

This table gives cross-reference parts and alternative options found for HM2P95PDH120N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P95PDH120N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P95PDH120N9LF Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P95PDH120N9LF
HM2P95PDH120N9 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P95PDH120N9LF vs HM2P95PDH120N9
Part Number Description Manufacturer Compare
499-9125-H23 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation HM2P95PDH120N9LF vs 499-9125-H23
HM2P95PKJ1C0GLLF Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P95PKJ1C0GLLF
HM2P95PNE1A0GL Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P95PNE1A0GL
HM2P95PDJ140Z1 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P95PDJ140Z1
HM2P88PT8110E9LF Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P88PT8110E9LF
HM2P88PDF1H0E9 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P95PDH120N9LF vs HM2P88PDF1H0E9
HM2P95PK8110NEN Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P95PDH120N9LF vs HM2P95PK8110NEN
499-6125-G51 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Amphenol Corporation HM2P95PDH120N9LF vs 499-6125-G51
499-5125-C21 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation HM2P95PDH120N9LF vs 499-5125-C21
499-8125-E22 Board Connector, 200 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Corporation HM2P95PDH120N9LF vs 499-8125-E22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P95PDH120N9LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P95PDH120N9LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM2P95PDH120N9LF would you like to use for your alert(s)?
  • Please alert me when HM2P95PDH120N9LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2P95PDH120N9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P95PDH120N9LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2P95PDH120N9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P95PDH120N9LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P95PDH120N9LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: