Part Details for HM2R02PA5100ABLF by Amphenol FCi
Overview of HM2R02PA5100ABLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HM2R02PA5100ABLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGHM2R02PA5100ABLF
|
Heilind Electronics | HM2R02PA5100ABLF-MPACS RCP 25P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2R02PA5100ABLF
|
Interstate Connecting Components | HM2R02PA5100ABLF-MPACS RCP 25P | 0 |
|
Buy Now |
Part Details for HM2R02PA5100ABLF
HM2R02PA5100ABLF CAD Models
HM2R02PA5100ABLF Part Data Attributes:
|
HM2R02PA5100ABLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R02PA5100ABLF
Amphenol FCi
Board Connector, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (49) | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |