Part Details for HM2R03PA5100N9LF by Amphenol FCi
Overview of HM2R03PA5100N9LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R03PA5100N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73469025
|
RS | HM2R03PA5100N9LF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R03PA5100N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
BRGHM2R03PA5100N9LF
|
Heilind Electronics | HM2R03PA5100N9LF-MPACS 5R RA R MILLIPACS | Americas - 0 in Stock |
|
$1.8834 / $1.9143 | Buy Now |
DISTI #
30690397
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type C non Shield RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 4222 |
|
$1.7300 / $1.8700 | Buy Now |
DISTI #
BRGHM2R03PA5100N9LF
|
Interstate Connecting Components | HM2R03PA5100N9LF-MPACS 5R RA R MILLIPACS | 0 |
|
$1.8834 / $1.9143 | Buy Now |
Part Details for HM2R03PA5100N9LF
HM2R03PA5100N9LF CAD Models
HM2R03PA5100N9LF Part Data Attributes:
|
HM2R03PA5100N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R03PA5100N9LF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2R03PA5100N9LF
This table gives cross-reference parts and alternative options found for HM2R03PA5100N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R03PA5100N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R03PA5100N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R03PA5100N9LF vs HM2R03PA5100N9LF |