Part Details for HM2R10PA5108N9LF by Amphenol FCi
Overview of HM2R10PA5108N9LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R10PA5108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70411351
|
RS | Connectors, Hard Metric, RECPT 110 POS TYPE A | Amphenol FCI (Amphenol CS) HM2R10PA5108N9LF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $5.2900 | RFQ |
DISTI #
BRGHM2R10PA5108N9LF
|
Heilind Electronics | MPACS 5R RA REC A 22P | Americas - 0 in Stock |
|
$3.8342 / $3.8971 | Buy Now |
|
Quest Components | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | 200 |
|
$2.6010 / $6.5025 | Buy Now |
DISTI #
BRGHM2R10PA5108N9LF
|
Interstate Connecting Components | MPACS 5R RA REC A 22P | 0 |
|
$3.8342 / $3.8971 | Buy Now |
Part Details for HM2R10PA5108N9LF
HM2R10PA5108N9LF CAD Models
HM2R10PA5108N9LF Part Data Attributes:
|
HM2R10PA5108N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R10PA5108N9LF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.482 inch | |
Body Depth | 0.825 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2R10PA5108N9LF
This table gives cross-reference parts and alternative options found for HM2R10PA5108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R10PA5108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5100N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | HM2R10PA5108N9LF vs HM2R66PA5100N9 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | HM2R10PA5108N9LF vs 3-5100147-0 |
HM2R66PA5100E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | HM2R10PA5108N9LF vs HM2R66PA5100E9 |
123769 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug, | ERNI | HM2R10PA5108N9LF vs 123769 |
1-106773-9 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | HM2R10PA5108N9LF vs 1-106773-9 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | HM2R10PA5108N9LF vs 244-62300-15 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | HM2R10PA5108N9LF vs 5646573-1 |
5352344-4 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R10PA5108N9LF vs 5352344-4 |
17341104101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | HM2R10PA5108N9LF vs 17341104101 |
5352152-4 | Z-PACK/B22 RAF 110P | TE Connectivity | HM2R10PA5108N9LF vs 5352152-4 |