There are no models available for this part yet.
Overview of HM2R30PA5100AALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R30PA5100AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, and ROHS Compliant |
Price & Stock for HM2R30PA5100AALF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73450692
|
RS | HM2R30PA5100AALF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R30PA5100AALF Min Qty: 2304 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 | RFQ | |
Chip 1 Exchange | INSTOCK | 1497 |
|
RFQ |
CAD Models for HM2R30PA5100AALF by Amphenol FCi
Part Data Attributes for HM2R30PA5100AALF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.482 inch
|
Body Length
|
0.98 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.7506 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.127 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
55
|
Withdrawl Force-Min
|
.15012 N
|
Alternate Parts for HM2R30PA5100AALF
This table gives cross-reference parts and alternative options found for HM2R30PA5100AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R30PA5100AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5100L9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100L9 |
HM2R30PA5100E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100E9LF |
HM2R30PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100Z1 |
HM2R30PA5100L9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100L9LF |
HM2R30PA5100N9C | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100N9C |
HM2R30PA5100E9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin, 500 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100AALF vs HM2R30PA5100E9LF |
HM2R30PA5100L9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type C with Pegs,Press Fit Tail,55 Signal Pin,Telcordia UE and ROHS Compliant | Amphenol Communications Solutions | HM2R30PA5100AALF vs HM2R30PA5100L9LF |
HM2R30PA5100N9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R30PA5100AALF vs HM2R30PA5100N9LF |
HM2R30PA5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R30PA5100AALF vs HM2R30PA5100Z1 |
HM2R30PA5100Z1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R30PA5100AALF vs HM2R30PA5100Z1LF |
Related Parts for HM2R30PA5100AALF
-
HM2R01PA5100N9LFHeaders and Edge Type Connectors
-
GRM32ER71E226KE15LFixed Capacitors
-
P1252.472NLTFixed Inductors
-
IRFS4229TRLPBFPower Field-Effect Transistors
-
SMBJ5.0ATransient Suppressors
-
AD822AR-REEL7Operational Amplifiers
-
BSR20ASmall Signal Bipolar Transistors
-
0467.250NRElectric Fuses
-
71V416S15PHGI8SRAMs