There are no models available for this part yet.
Overview of HM2R71PA5108AALF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R71PA5108AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail and ROHS Compliant |
Price & Stock for HM2R71PA5108AALF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73469068
|
RS | HM2R71PA5108AALF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2R71PA5108AALF Min Qty: 1152 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8300 | RFQ | |
DISTI #
BRGHM2R71PA5108AALF
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.0737 / $5.1569 | Buy Now | ||
DISTI #
BRGHM2R71PA5108AALF
|
Interstate Connecting Components | 0 |
|
$5.0737 / $5.1569 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1872 |
|
RFQ |
CAD Models for HM2R71PA5108AALF by Amphenol FCi
Part Data Attributes for HM2R71PA5108AALF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
19 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW
|
Body Breadth
|
0.449 inch
|
Body Depth
|
0.825 inch
|
Body Length
|
1.496 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.7506 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.127 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
95
|
Withdrawl Force-Min
|
.15012 N
|
Alternate Parts for HM2R71PA5108AALF
This table gives cross-reference parts and alternative options found for HM2R71PA5108AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R71PA5108AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R71PA5108AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail and ROHS Compliant | Amphenol Communications Solutions | HM2R71PA5108AALF vs HM2R71PA5108AALF |
Related Parts for HM2R71PA5108AALF
-
HM2R02PA5101AALFHeaders and Edge Type Connectors
-
B32652J1472J289Fixed Capacitors
-
BAT54JFILMRectifier Diodes
-
69273-104LFTelecom and Datacom Connectors
-
IRF9540PBFPower Field-Effect Transistors
-
ESD5Z5.0T1GTransient Suppressors
-
D37S82C6GV00LFD Type Connectors
-
TLV2372IDROperational Amplifiers
-
EDJ2G0Other Interconnects