HM2R85PA8100N9LF
Description: Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE

Overview of HM2R85PA8100N9LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HM2R85PA8100N9LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73457573
RS HM2R85PA8100N9-FEM.CONN.STYLE D | Amphenol FCI (Amphenol CS) HM2R85PA8100N9LF Min Qty: 240 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 240 $7.4300
$7.4300 RFQ

CAD Models for HM2R85PA8100N9LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2R85PA8100N9LF by Amphenol FCi

HM2R85PA8100N9LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
8
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
128
Want to compare parts?
  1. HM2R85PA8100N9LF
    Amphenol FCi
    Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for HM2R85PA8100N9LF

This table gives cross-reference parts and alternative options found for HM2R85PA8100N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R85PA8100N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2R85PA8100N9 Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R85PA8100N9LF vs HM2R85PA8100N9
HM2R85PA8100N9LF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R85PA8100N9LF
Part Number Description Manufacturer Compare
HM2R86PA8100E9 Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R85PA8100N9LF vs HM2R86PA8100E9
HM2R85PA8100E9LF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R85PA8100E9LF
HM2R87PAEA10Z1LF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R85PA8100N9LF vs HM2R87PAEA10Z1LF
HM2R85PA8100Z1LF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R85PA8100N9LF vs HM2R85PA8100Z1LF
HM2R86PA8100Z1 Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R86PA8100Z1
HM2R85PA8100GL Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R85PA8100GL
HM2R87PAEA10N9 Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R87PAEA10N9
HM2R85PA8101GFLF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R85PA8100N9LF vs HM2R85PA8101GFLF
HM2R87PAEA10E9LF Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R85PA8100N9LF vs HM2R87PAEA10E9LF
HM2R85PA8101GL Board Connector, 128 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R85PA8100N9LF vs HM2R85PA8101GL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2R85PA8100N9LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2R85PA8100N9LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of HM2R85PA8100N9LF would you like to use for your alert(s)?
  • Please alert me when HM2R85PA8100N9LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2R85PA8100N9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2R85PA8100N9LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2R85PA8100N9LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2R85PA8100N9LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2R85PA8100N9LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: