Part Details for HM2R87PA8108N9LF by Amphenol Communications Solutions
Overview of HM2R87PA8108N9LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R87PA8108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R87PA8108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7423
|
Newark | Hm2R87Pa8108N9Lf-Mpacs 8R Ra Rec |Amphenol Communications Solutions HM2R87PA8108N9LF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$16.8700 / $21.1000 | Buy Now |
DISTI #
2266-HM2R87PA8108N9LF-ND
|
DigiKey | CONN RECEPT Min Qty: 5 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
71 In Stock |
|
$13.5600 / $17.1500 | Buy Now |
DISTI #
HM2R87PA8108N9LF-ND
|
DigiKey | CONN RECEPT Min Qty: 5 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
71 Partner Stock |
|
$8.5900 / $9.7900 | Buy Now |
DISTI #
C1S227401985136
|
Chip1Stop | Connector Backplane RoHS: Compliant | 71 |
|
$13.5000 / $18.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
71 Partner Stock |
|
$8.5900 / $9.7900 | Buy Now |
Part Details for HM2R87PA8108N9LF
HM2R87PA8108N9LF CAD Models
HM2R87PA8108N9LF Part Data Attributes
|
HM2R87PA8108N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R87PA8108N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 with Pegs,Press Fit Tail,176 Signal Pin, 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 201 |
Alternate Parts for HM2R87PA8108N9LF
This table gives cross-reference parts and alternative options found for HM2R87PA8108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R87PA8108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R87PA8108N9 | Board Connector, 201 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2R87PA8108N9LF vs HM2R87PA8108N9 |
HM2R87PA8108N9 | Board Connector, 201 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, | Amphenol Communications Solutions | HM2R87PA8108N9LF vs HM2R87PA8108N9 |