Part Details for HM2R95PA8108AALF by Amphenol FCi
Overview of HM2R95PA8108AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R95PA8108AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type DE 25,Press Fit Tail,200 Signal Pin, and ROHS Compliant |
Price & Stock for HM2R95PA8108AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453466
|
RS | HM2R95PA8108AALF-MPACS 8R RA REC | Amphenol FCI (Amphenol CS) HM2R95PA8108AALF Min Qty: 360 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 | RFQ |
DISTI #
BRGHM2R95PA8108AALF
|
Heilind Electronics | HM2R95PA8108AALF-MPACS 8R RA R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2R95PA8108AALF
|
Interstate Connecting Components | HM2R95PA8108AALF-MPACS 8R RA R | 0 |
|
Buy Now |
Part Details for HM2R95PA8108AALF
HM2R95PA8108AALF CAD Models
HM2R95PA8108AALF Part Data Attributes
|
HM2R95PA8108AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R95PA8108AALF
Amphenol FCi
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for HM2R95PA8108AALF
This table gives cross-reference parts and alternative options found for HM2R95PA8108AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R95PA8108AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R95PA8101E9LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R95PA8108AALF vs HM2R95PA8101E9LF |
HM2R95PA8101Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R95PA8108AALF vs HM2R95PA8101Z1LF |
HM2R88PA8108GC | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R95PA8108AALF vs HM2R88PA8108GC |
HM2R88PA8108E9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R95PA8108AALF vs HM2R88PA8108E9 |
646584-1 | CONNECTOR, 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R95PA8108AALF vs 646584-1 |
HM2R88PA10FN9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R95PA8108AALF vs HM2R88PA10FN9 |
HM2R95PA8100GLCLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R95PA8108AALF vs HM2R95PA8100GLCLF |
HM2R95PA8100GCCLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R95PA8108AALF vs HM2R95PA8100GCCLF |
HM2R88PA10FGL | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R95PA8108AALF vs HM2R88PA10FGL |
54971-9519 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | HM2R95PA8108AALF vs 54971-9519 |