Part Details for HM2S01PE5100N9L1LF by Amphenol FCi
Overview of HM2S01PE5100N9L1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S01PE5100N9L1LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type A with Pegs 2.2 mm,Press Fit Tail,110 Signal Pin ,Unshielded, 250 mating cycles, |
Price & Stock for HM2S01PE5100N9L1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454090
|
RS | HM2S01PE5100N9L1LF-MPACS 5R STR REC | Amphenol FCI (Amphenol CS) HM2S01PE5100N9L1LF Min Qty: 576 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 | RFQ |
DISTI #
BRGHM2S01PE5100N9L1LF
|
Heilind Electronics | HM2S01PE5100N9L1LF-MPACS 5R ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2S01PE5100N9L1LF
|
Interstate Connecting Components | HM2S01PE5100N9L1LF-MPACS 5R ST | 0 |
|
Buy Now |