Part Details for HM2S01PE5100N9LF by Amphenol FCi
Overview of HM2S01PE5100N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2S01PE5100N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454091
|
RS | HM2S01PE5100N9LF-MPACS 5R STR REC | Amphenol FCI (Amphenol CS) HM2S01PE5100N9LF Min Qty: 576 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 | RFQ |
DISTI #
BRGHM2S01PE5100N9LF
|
Heilind Electronics | HM2S01PE5100N9LF-MPACS 5R STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2S01PE5100N9LF
|
Interstate Connecting Components | HM2S01PE5100N9LF-MPACS 5R STR | 0 |
|
Buy Now |
Part Details for HM2S01PE5100N9LF
HM2S01PE5100N9LF CAD Models
HM2S01PE5100N9LF Part Data Attributes
|
HM2S01PE5100N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S01PE5100N9LF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.449 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 |
Alternate Parts for HM2S01PE5100N9LF
This table gives cross-reference parts and alternative options found for HM2S01PE5100N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S01PE5100N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P90PT8111E9LF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S01PE5100N9LF vs HM2P90PT8111E9LF |
HM2P07PKK2U0GCLF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S01PE5100N9LF vs HM2P07PKK2U0GCLF |
HM2P40PDL235N9LF | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2S01PE5100N9LF vs HM2P40PDL235N9LF |
HM2P07PDK2W0E9LF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S01PE5100N9LF vs HM2P07PDK2W0E9LF |
HM2P70PDE129E9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S01PE5100N9LF vs HM2P70PDE129E9 |
HM2P07PMM1H0GFLF | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S01PE5100N9LF vs HM2P07PMM1H0GFLF |
HM2P89PDC145N9LF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S01PE5100N9LF vs HM2P89PDC145N9LF |
HM2P07PMF2R4GL | Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S01PE5100N9LF vs HM2P07PMF2R4GL |
HM2P89PK8114GL | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2S01PE5100N9LF vs HM2P89PK8114GL |
HM2R10PA5108Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2S01PE5100N9LF vs HM2R10PA5108Z1LF |