There are no models available for this part yet.
Overview of HM35X281C by Tri-Star Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HM35X281C by Tri-Star Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH5490
|
Newark | Brass Insert, 0.25"diax0.308"l, M3.5X0.6, Thread Size - Metric:M3.5 X 0.6, Body Length:0.308", External Diameter:0.25", Wall Thickness Min:-, Product Range:Hc Series Rohs Compliant: Yes |Tri-Star Industries HM35X281C RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 0 Container: Bulk | 14742 |
|
$0.1920 / $0.2040 | Buy Now | |
DISTI #
2254-HM35X281C-ND
|
DigiKey | HC SERIES CHEVERON INSERTS, M3.5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3582 In Stock |
|
$0.1864 / $0.3700 | Buy Now |