Part Details for HM538253TT-7 by Hitachi Ltd
Overview of HM538253TT-7 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM538253TT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 179 |
|
$7.9200 / $14.4000 | Buy Now | |
|
Quest Components | 12 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for HM538253TT-7
HM538253TT-7 CAD Models
HM538253TT-7 Part Data Attributes
|
HM538253TT-7
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM538253TT-7
Hitachi Ltd
Video DRAM, 256KX8, CMOS, PDSO40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | TSOP, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 2097152 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 8 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |