Part Details for HM6208HJP-25 by Hitachi Ltd
Overview of HM6208HJP-25 by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM6208HJP-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$18.0000 | Buy Now |
|
Quest Components | 10 |
|
$19.5000 | Buy Now |
Part Details for HM6208HJP-25
HM6208HJP-25 CAD Models
HM6208HJP-25 Part Data Attributes
|
HM6208HJP-25
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6208HJP-25
Hitachi Ltd
Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.63 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6208HJP-25
This table gives cross-reference parts and alternative options found for HM6208HJP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6208HJP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71281S25Y8 | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | HM6208HJP-25 vs IDT71281S25Y8 |
MT5C2565DJ-25LIT | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM6208HJP-25 vs MT5C2565DJ-25LIT |
PDM41251SA25T | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28 | Paradigm Technology Inc | HM6208HJP-25 vs PDM41251SA25T |
MCM6209J25 | 64KX4 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | HM6208HJP-25 vs MCM6209J25 |
HMU65799H-9:R | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Atmel Corporation | HM6208HJP-25 vs HMU65799H-9:R |
MT5C2565DJ-25PIT | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM6208HJP-25 vs MT5C2565DJ-25PIT |
MT5C2564DJ-25L | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | HM6208HJP-25 vs MT5C2564DJ-25L |
MT5C2564SG-25LPXTTR | Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | HM6208HJP-25 vs MT5C2564SG-25LPXTTR |
QS86446-25V | Cache Tag SRAM, 64KX4, 25ns, CMOS, PDSO28, | Quality Semiconductor Inc | HM6208HJP-25 vs QS86446-25V |
MT5C2565DJ-25LPIT | Standard SRAM, 64KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM6208HJP-25 vs MT5C2565DJ-25LPIT |